Roller Bearing Inner Ring IR50X58X23-IS1-OF-XL, 50mm I.D, 58mm O.D
2 In Global stock for delivery within 4 - 6 working days
Added
- RS Stock No.:
- 194-7074
- Mfr. Part No.:
- IR50X58X23-IS1-OF-XL
- Manufacturer:
- INA
units | Per unit |
1 - 4 | MYR165.41 |
5 - 9 | MYR160.77 |
10 - 24 | MYR158.38 |
25 + | MYR156.05 |
Attribute | Value |
Inside Diameter | 50mm |
Outside Diameter | 58mm |
Race Width | 23mm |
Bore Type | Parallel |
Material | Steel |