- RS Stock No.:
- 506-545
- Mfr. Part No.:
- NU314ECP
- Manufacturer:
- SKF
Discontinued product
- RS Stock No.:
- 506-545
- Mfr. Part No.:
- NU314ECP
- Manufacturer:
- SKF
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE
Product Details
NU Series ECP
Typical applications for roller bearings include stationary or automotive gearboxes, electric motors, pumps and compressors, material handling equipment and paper machines to name a few.
The NU design has integral flanges at the outer ring and a displaceable inner ring without flanges
Permits axial displacement between shaft and housing in both directions - allowing linear expansion which makes bearing ideal for use as a floating or guide bearing
Used where heavy loads are combined with high speeds
High operational reliability and running accuracy
Quiet operation, low vibration and operating temperatures
Easy mounting, little maintenance and a long service life
Permits axial displacement between shaft and housing in both directions - allowing linear expansion which makes bearing ideal for use as a floating or guide bearing
Used where heavy loads are combined with high speeds
High operational reliability and running accuracy
Quiet operation, low vibration and operating temperatures
Easy mounting, little maintenance and a long service life
Single Row - Cylindrical
Typical applications for roller bearings include gearboxes and gear trains. Bearings supplied with instruction leaflet.
Specifications
Attribute | Value |
---|---|
Inside Diameter | 70mm |
Outside Diameter | 150mm |
Roller Bearing Type | Cylindrical |
Race Width | 35mm |
Bore Type | Parallel |
Static Load Rating | 228kN |
Cage Material | Fibreglass Reinforced PA |
Number of Rows | 1 |
Dynamic Load Rating | 236kN |
End Type | Open |
Limiting Speed | 5600rpm |
Reference Speed | 4800rpm |
Fatigue Limit Load | 29kN |