- RS Stock No.:
- 873-2617
- Mfr. Part No.:
- MY1B25TFG-500Z
- Manufacturer:
- SMC
2 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
Added
Price Each
MYR2,517.91
Units | Per Unit |
1 + | MYR2,517.91 |
- RS Stock No.:
- 873-2617
- Mfr. Part No.:
- MY1B25TFG-500Z
- Manufacturer:
- SMC
Technical data sheets
Legislation and Compliance
Non Compliant
Product Details
MY1B-Z Basic Rodless Cylinder
Double acting mechanically jointed rodless cylinder with air cushioning and a magnetic piston as standard. The MY1b-Z provides a simple, compact, reliable method for positioning or moving components and finished parts. These rodless actuators are suitable for a diverse range of applications including assembly automation, packaging lines and electronics production. SMCs revised MY1B range offers a number of benefits over the original design
Compact design
Up to 17% lighter than previous model
Auto-switches can be mounted in any position
Piping can be connected from 4 directions
Cushion needle easy to adjust using hexagon wrench
Side supported to prevent cylinder tube deflecting at longer strokes.
New dust seals use magnetic attraction to improve retention and service life.
Floating bracket connection for easier installation
Up to 17% lighter than previous model
Auto-switches can be mounted in any position
Piping can be connected from 4 directions
Cushion needle easy to adjust using hexagon wrench
Side supported to prevent cylinder tube deflecting at longer strokes.
New dust seals use magnetic attraction to improve retention and service life.
Floating bracket connection for easier installation
Specifications
Attribute | Value |
---|---|
Stroke | 500mm |
Bore | 25mm |
Length | 720mm |
Action | Double |
Maximum Operating Pressure | 0.8 MPa |
Absolute Maximum Pressure | 1.2MPa |
Force at 7 bar | 343N |
Cushioning Type | Air |
Port Connection | Rc 1/8 |
Dimensions | 720 x 53 x 54mm |
Weight | 1.3kg |
Width | 53mm |
Height | 54mm |
Size Type | Standard |