- RS Stock No.:
- 513-9951
- Mfr. Part No.:
- OSP-P40-00000-00500
- Manufacturer:
- Parker Origa
- RS Stock No.:
- 513-9951
- Mfr. Part No.:
- OSP-P40-00000-00500
- Manufacturer:
- Parker Origa
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
Product Details
Hoerbiger OSP-P 16-40mm Diameter Cylinder
Double acting with adjustable cushioning
Lightweight, rigid construction
High load carrying capacity
End caps can be rotated to any one of 4 positions at 90° intervals providing optimum port positioning
Standard magnetic piston
Lightweight, rigid construction
High load carrying capacity
End caps can be rotated to any one of 4 positions at 90° intervals providing optimum port positioning
Standard magnetic piston
Note
Outward and Return Thrust values stated at 6 bar.
Specifications
Attribute | Value |
---|---|
Stroke | 500mm |
Bore | 40mm |
Length | 800mm |
Manufacturer Series | OSP-P |
Action | Double |
Maximum Operating Pressure | 8 bar |
Port Connection | G 1/4 |
Dimensions | 800 x 69 x 69mm |
Weight | 4kg |
Width | 69mm |
Height | 69mm |