- RS Stock No.:
- 161-849
- Mfr. Part No.:
- MY1B20G-250
- Manufacturer:
- SMC
1 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
Added
Price Each
MYR2,071.94
Units | Per Unit |
1 + | MYR2,071.94 |
- RS Stock No.:
- 161-849
- Mfr. Part No.:
- MY1B20G-250
- Manufacturer:
- SMC
Technical data sheets
Legislation and Compliance
Non Compliant
- COO (Country of Origin):
- CZ
Product Details
MY1B Basic Rodless Cylinder
Basic mechanically coupled rodless cylinder with hard anodized aluminium body. Double acting with magnetic piston as standard. Simple space saving design.
Magnetic Sensing
Space saving design
Common port location
Adjustable shock absorber
Modular accessories available
Thrust calculated at 5 bar
Space saving design
Common port location
Adjustable shock absorber
Modular accessories available
Thrust calculated at 5 bar
Specifications
Attribute | Value |
---|---|
Stroke | 250mm |
Bore | 20mm |
Length | 450mm |
Manufacturer Series | MY1B |
Action | Double |
Maximum Operating Pressure | 0.8 MPa |
Cushioning Type | Air |
Port Connection | M5 x 0.8 |
Dimensions | 450 x 45 x 46mm |
Weight | 1.1kg |
Width | 45mm |
Height | 46mm |