- RS Stock No.:
- 215-4663
- Mfr. Part No.:
- SIKAC 14 M
- Manufacturer:
- SKF
Discontinued product
- RS Stock No.:
- 215-4663
- Mfr. Part No.:
- SIKAC 14 M
- Manufacturer:
- SKF
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Specifications
Attribute | Value |
---|---|
Bore Size | 14 |
Dynamic Load Rating | 17000N |
Static Load Rating | 20400N |
Overall Length | 37mm |
Connection Thread Standard | Metric |
Connection Gender | Female |