- RS Stock No.:
- 215-4645
- Mfr. Part No.:
- SI 20 C
- Manufacturer:
- SKF
Discontinued product
- RS Stock No.:
- 215-4645
- Mfr. Part No.:
- SI 20 C
- Manufacturer:
- SKF
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Specifications
Attribute | Value |
---|---|
Bore Size | 20 |
Dynamic Load Rating | 31500N |
Static Load Rating | 57000N |
Overall Length | 54mm |
Connection Thread Standard | Metric |
Connection Gender | Female |