- RS Stock No.:
- 215-4640
- Mfr. Part No.:
- SI 12 C
- Manufacturer:
- SKF
Discontinued product
- RS Stock No.:
- 215-4640
- Mfr. Part No.:
- SI 12 C
- Manufacturer:
- SKF
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Specifications
Attribute | Value |
---|---|
Bore Size | 12 |
Dynamic Load Rating | 11400N |
Static Load Rating | 25500N |
Overall Length | 35mm |
Connection Thread Standard | Metric |
Connection Gender | Female |