- RS Stock No.:
- 215-4611
- Mfr. Part No.:
- SAKB 6 F
- Manufacturer:
- SKF
Discontinued product
- RS Stock No.:
- 215-4611
- Mfr. Part No.:
- SAKB 6 F
- Manufacturer:
- SKF
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Specifications
Attribute | Value |
---|---|
Connection Size | M6 |
Bore Size | 6 |
Dynamic Load Rating | 4250N |
Static Load Rating | 6800N |
Overall Length | 21mm |
Connection Thread Standard | Metric |
Connection Gender | Male |