- RS Stock No.:
- 215-4605
- Mfr. Part No.:
- SAKB 10 F
- Manufacturer:
- SKF
Discontinued product
- RS Stock No.:
- 215-4605
- Mfr. Part No.:
- SAKB 10 F
- Manufacturer:
- SKF
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Specifications
Attribute | Value |
---|---|
Connection Size | M10 Male |
Bore Size | 10 |
Dynamic Load Rating | 9800N |
Static Load Rating | 12500N |
Overall Length | 29mm |
Connection Thread Standard | Metric |
Connection Gender | Male |