- RS Stock No.:
- 215-4599
- Mfr. Part No.:
- SAKAC 20 M
- Manufacturer:
- SKF
Discontinued product
- RS Stock No.:
- 215-4599
- Mfr. Part No.:
- SAKAC 20 M
- Manufacturer:
- SKF
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Specifications
Attribute | Value |
---|---|
Connection Size | M20 x 1.5 Male |
Bore Size | 20 |
Dynamic Load Rating | 31500N |
Static Load Rating | 29000N |
Overall Length | 51mm |
Connection Thread Standard | Metric |
Connection Gender | Male |