- RS Stock No.:
- 215-4598
- Mfr. Part No.:
- SAKAC 16 M
- Manufacturer:
- SKF
Discontinued product
- RS Stock No.:
- 215-4598
- Mfr. Part No.:
- SAKAC 16 M
- Manufacturer:
- SKF
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Specifications
Attribute | Value |
---|---|
Connection Size | M16 Male |
Bore Size | 16 |
Dynamic Load Rating | 21600N |
Static Load Rating | 23200N |
Overall Length | 43mm |
Connection Thread Standard | Metric |
Connection Gender | Male |