- RS Stock No.:
- 215-4585
- Mfr. Part No.:
- SA 30 ES
- Manufacturer:
- SKF
Discontinued product
- RS Stock No.:
- 215-4585
- Mfr. Part No.:
- SA 30 ES
- Manufacturer:
- SKF
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
The SKF rod ends with a male thread has M 30x2 thread and 22 mm inner ring width.
Basic dynamic load rating C 62 kN
Basic static load rating C0 81.5 kN
Specific dynamic load factor K 100 N/mm²
Material constant KM 330
Basic static load rating C0 81.5 kN
Specific dynamic load factor K 100 N/mm²
Material constant KM 330
Specifications
Attribute | Value |
---|---|
Connection Size | M30 x 2 Male |
Bore Size | 30mm |
Rod End Type | Male Rod End |
Dynamic Load Rating | 62000N |
Static Load Rating | 81500N |
Overall Length | 75mm |
Connection Thread Standard | Metric |
Connection Gender | Male |