- RS Stock No.:
- 797-6648
- Mfr. Part No.:
- 2645LP/2A232000L0
- Manufacturer:
- APEM
Discontinued product
- RS Stock No.:
- 797-6648
- Mfr. Part No.:
- 2645LP/2A232000L0
- Manufacturer:
- APEM
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- FR
Product Details
Apem Rocker Switches 2600 Series
2600LP Series Guarded Rocker switches from APEM Components. The side guards are designed to prevent accidental movement of the switch actuator. Red or green illuminated variants are available with 110V or 220V supply options
Concave rocker actuator
Approvals
UL, CSA, VDE and NF (EN 61058-1) approved
Apem Rocker Switches
Specifications
Attribute | Value |
---|---|
Contact Configuration | DPDT |
Switch Operation | On-None-(On) |
Panel Cut Out Width | 30mm |
Panel Cut Out Height | 22mm |
Contact Current Rating | 16 A |
Illuminated | No |
Actuator Colour | Black |
Mounting Type | Panel Mount |
Terminal Type | Solder |
Legend Text | (Blank) |
AC Voltage Rating | 125 V, 250V |
Panel Cut Out Size | 22 x 30mm |
Actuator Shape | Rectangular |
Maximum Operating Temperature | +85°C |
Contact Material | Silver |
Operating Temperature Range | -20 → +85°C |
Minimum Operating Temperature | -20°C |
Contact Resistance | 10mΩ |
Mechanical Life | 10000Operations |
Case Material | Melamine |