- RS Stock No.:
- 174-9027
- Mfr. Part No.:
- 3CTH9+10A16LMH13613609+10AW
- Manufacturer:
- APEM
Discontinued product
- RS Stock No.:
- 174-9027
- Mfr. Part No.:
- 3CTH9+10A16LMH13613609+10AW
- Manufacturer:
- APEM
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DK
Product Details
Simplicity and reliability makes the Multimec 3C an excellent switch for build-in and over-mould solutions. In addition, the switch is great for overlay as it can still function even if the overlay breaks and an upgrade can be done by changing the overlay and not the PCB, which is very cost-effective.
Simplicity and reliability makes the Multimec 3C an excellent switch for build-in and over-mould solutions. In addition, the switch is great for overlay as it can still function even if the overlay breaks and an upgrade can be done by changing the overlay and not the PCB, which is very cost-effective.
Through-hole (TH) or surface mount (SMD)
50mA/24VDC
Single pole/momentary
10,000,000 operations lifetime
Temperature range: • High temp: -40/+160C
Actuation force: 3.5N
50mA/24VDC
Single pole/momentary
10,000,000 operations lifetime
Temperature range: • High temp: -40/+160C
Actuation force: 3.5N
Specifications
Attribute | Value |
---|---|
Contact Configuration | SPST |
Switch Operation | Momentary |
Contact Current Rating | 50 mA @ 24 V dc |
Illuminated | No |
Actuator Colour | Black |
Mounting Type | Through Hole |
IP Rating | IP67 |
Terminal Type | Solder |
DC Voltage Rating | 24V |
Actuator Shape | Round |
Minimum Operating Temperature | -40°C |
Contact Resistance | 30mΩ |
Contact Material | Silver |
Mechanical Life | 10,000,000Operations |
Case Material | PPS |
Operating Temperature Range | -40 → +160°C |
Maximum Operating Temperature | +160°C |