RS PRO Rocker Switch

  • RS Stock No. 174-8356
  • Manufacturer RS PRO
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): TW
Product Details

Power Level, available from SPST to DPDT with a variety of options for actuator and actuator symbol.

• Mounting unit is available to simply the installation when several switches are required
• Wide variety of actuator shapes / styles with optional pad printed symbols
• Illuminated or non-illuminated models
• 8 and 10-terminal versions allowing independent LED circuit or additional integrated functions

Specifications
Attribute Value
Panel Cut Out Width 27.2mm
Panel Cut Out Height 50.2mm
Illuminated No
Panel Cut Out Size 50.2 x 27.2mm
100 In Global stock for delivery within 4 - 6 working days
Price Each (In a Pack of 5)
MYR 8.468
units
Per unit
Per Pack*
5 - 245
MYR8.468
MYR42.34
250 - 495
MYR7.902
MYR39.51
500 - 1245
MYR7.446
MYR37.23
1250 +
MYR6.788
MYR33.94
*price indicative
Related Products
Ideal for class II applications.Available in illuminated version ...
Description:
Ideal for class II applications.Available in illuminated version or marked O - I.
Power Level, available from SPST to DPDT with ...
Description:
Power Level, available from SPST to DPDT with a variety of options for actuator and actuator symbol. • Mounting unit is available to simply the installation when several switches are required• Wide variety of actuator shapes / styles with optional ...
Power Level, available from SPST to DPDT with ...
Description:
Power Level, available from SPST to DPDT with a variety of options for actuator and actuator symbol. • Mounting unit is available to simply the installation when several switches are required• Wide variety of actuator shapes / styles with optional ...