RS PRO Rocker Switch

  • RS Stock No. 174-8311
  • Manufacturer RS PRO
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): TW
Product Details

Power Level, available from SPST to DPDT with a variety of options for actuator and actuator symbol.

• Mounting unit is available to simply the installation when several switches are required
• Wide variety of actuator shapes / styles with optional pad printed symbols
• Illuminated or non-illuminated models
• 8 and 10-terminal versions allowing independent LED circuit or additional integrated functions

Specifications
Attribute Value
Panel Cut Out Width 27.2mm
Panel Cut Out Height 50.2mm
Illuminated No
Panel Cut Out Size 50.2 x 27.2mm
Temporarily out of stock - back order for despatch 21/01/2020, delivery within 4 working days from despatch date
Price Each (In a Box of 100)
MYR 7.265
units
Per unit
Per Box*
100 +
MYR7.265
MYR726.50
*price indicative
Related Products
Double pole 10A/24Vdc 'snap-in' rocker switch cases, fitted ...
Description:
Double pole 10A/24Vdc 'snap-in' rocker switch cases, fitted with 6.35x0.8mm quick connect terminalsAvailable in non illuminated or LED illuminated versions (with 12V or 24V red, green or amber single or twin LED's)A large variety of switch configurations and actuator colours/markings ...
IP68 rating if used without panel assembly systemThese ...
Description:
IP68 rating if used without panel assembly systemThese switches are terminated with 6.35mm fast-on terminals and are supplied with a panel-sealing gasket Illuminated versions are available with a choice of 250V neon or red or green LEDs with integral resistors ...
IP68 rating if used without panel assembly systemThese ...
Description:
IP68 rating if used without panel assembly systemThese switches are terminated with 6.35mm fast-on terminals and are supplied with a panel-sealing gasket Illuminated versions are available with a choice of 250V neon or red or green LEDs with integral resistors ...
These matt black switches can withstand 100 A ...
Description:
These matt black switches can withstand 100 A peak at 250 V / 50 Hz for 10 ms.Blanking punches to use: order codes 614-328 (22.15 x 27.2) and 614-334 (12.2 x 27.2).Silver-plated copper contacts.This range is BEAB, VDE, UL and ...