NKK Switches Double Pole Double Throw (DPDT), Latching Rocker Switch PCB

  • RS Stock No. 125-1900
  • Mfr. Part No. GW22LHV
  • Manufacturer NKK Switches
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): CN
Product Details

NKK Rocker Switches GW Series

The GW Series rocker switches are extremely thin allowing high density PCB mounting. GW are ideal for handheld equipment. Combined dust cover and close fitted housing, actuator and interior pivot providing contact protection.

Features and Benefits

Variety of colours
Detent mechanism design
Exceptionally thin size
STC contact mechanism
Molded in, epoxy sealed terminals lock out flux and other contaminants
2.54mm x 2.54mm terminal spacing conforming to standard PC board grid spacing, straight and angle mounting

Standards

UL94V-0 actuator and case/base

NKK Rocker Switches

Specifications
Attribute Value
Contact Configuration Double Pole Double Throw (DPDT)
Switch Operation On-(On)
Contact Current Rating 100 mA
Illuminated No
Actuator Colour Grey
Mounting Type PCB
Terminal Type PC Pin
Actuator Shape Rectangular
Contact Material Phosphor Bronze
DC Voltage Rating 28V
Maximum Operating Temperature +85°C
Case Material Glass Fibre Reinforced Polyamide
Minimum Operating Temperature -30°C
Contact Resistance 80mΩ
Operating Temperature Range -30 → +85°C
AC Voltage Rating 28V
Temporarily out of stock - back order for despatch 22/07/2020, delivery within 6 working days from despatch date
Price Each (In a Pack of 5)
MYR 15.826
units
Per unit
Per Pack*
5 - 20
MYR15.826
MYR79.13
25 - 95
MYR14.748
MYR73.74
100 - 495
MYR13.002
MYR65.01
500 +
MYR12.116
MYR60.58
*price indicative
Related Products
Double pole 10A/24Vdc 'snap-in' rocker switch cases, fitted ...
Description:
Double pole 10A/24Vdc 'snap-in' rocker switch cases, fitted with 6.35x0.8mm quick connect terminalsAvailable in non illuminated or LED illuminated versions (with 12V or 24V red, green or amber single or twin LED's)A large variety of switch configurations and actuator colours/markings ...
The G Series Rocker Switches are ideal for ...
Description:
The G Series Rocker Switches are ideal for handheld equipment due to its ultra miniature size and light weight status. Ultra miniature sizeHigh density mountingLight weightSealed body constructionContact contamination preventionAllows time and money saving automated soldering and cleaningSTC contact ...
A high capacity screw mounted rocker switch designed ...
Description:
A high capacity screw mounted rocker switch designed as a double break device. Made from polycarbonate resin with a steel and chrome plated mounting frame. A neon lamp with built in ballast resistor is a highly important part of the ...
PRF or Power Rocker Switches are the most ...
Description:
PRF or Power Rocker Switches are the most common and universally used types if switches, due to their key characteristics of reliability and ease of use. Typically, this device is an on-off switch that rocks back and forth like a ...