Alps Electric Double Pole Double Throw (DPDT), Latching Rocker Switch PCB

  • RS Stock No. 123-9597
  • Mfr. Part No. SDKPA40300
  • Manufacturer Alps Alpine
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): CN
Product Details

Alps Power Rocker Switch

The Power Rocker Switch is 100A inrush current compatible, compact and large capacity snap-in type with easy mounting.

Alps Rocker Switches

Specifications
Attribute Value
Contact Configuration Double Pole Double Throw (DPDT)
Switch Operation Latching
Panel Cut Out Width 15.6mm
Panel Cut Out Height 28mm
Contact Current Rating 5 A
Illuminated No
Actuator Colour Black
Mounting Type PCB
IP Rating IP00
Terminal Type Right Angle PC Pin
Actuator Shape Rectangular
Minimum Operating Temperature -10°C
Operating Temperature Range -10 → +60°C
Maximum Operating Temperature +60°C
AC Voltage Rating 250V
Mechanical Life 1000Cycles
Contact Resistance 100mΩ
Temporarily out of stock - back order for despatch 19/08/2020, delivery within 6 working days from despatch date
Price Each
MYR 19.34
units
Per unit
1 - 4
MYR19.34
5 - 19
MYR17.45
20 - 49
MYR14.79
50 - 99
MYR13.40
100 +
MYR12.01
Related Products
Double pole 10A/24Vdc 'snap-in' rocker switch cases, fitted ...
Description:
Double pole 10A/24Vdc 'snap-in' rocker switch cases, fitted with 6.35x0.8mm quick connect terminalsAvailable in non illuminated or LED illuminated versions (with 12V or 24V red, green or amber single or twin LED's)A large variety of switch configurations and actuator colours/markings ...
The G Series Rocker Switches are ideal for ...
Description:
The G Series Rocker Switches are ideal for handheld equipment due to its ultra miniature size and light weight status. Ultra miniature sizeHigh density mountingLight weightSealed body constructionContact contamination preventionAllows time and money saving automated soldering and cleaningSTC contact ...
The GW Series rocker switches are extremely thin ...
Description:
The GW Series rocker switches are extremely thin allowing high density PCB mounting. GW are ideal for handheld equipment. Combined dust cover and close fitted housing, actuator and interior pivot providing contact protection. Variety of coloursDetent mechanism designExceptionally thin sizeSTC ...
The M series rocker switches are designed with ...
Description:
The M series rocker switches are designed with three methods of panel mounting; flat frame, snap in and PCB. With its high insulating barriers the M Series rocker switches can increase isolation of circuits in multipole devices providing added protection ...