Alps Electric Double Pole Double Throw (DPDT), Latching Rocker Switch PCB

  • RS Stock No. 123-9596
  • Mfr. Part No. SDKPA40200
  • Manufacturer Alps Alpine
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): CN
Product Details

Alps Power Rocker Switch

The Power Rocker Switch is 100A inrush current compatible, compact and large capacity snap-in type with easy mounting.

Alps Rocker Switches

Specifications
Attribute Value
Contact Configuration Double Pole Double Throw (DPDT)
Switch Operation Latching
Panel Cut Out Width 15.6mm
Panel Cut Out Height 28mm
Contact Current Rating 5 A
Illuminated No
Actuator Colour Black
Mounting Type PCB
IP Rating IP00
Terminal Type Right Angle PC Pin
Actuator Shape Rectangular
Operating Temperature Range -10 → +60°C
Minimum Operating Temperature -10°C
Mechanical Life 1000Cycles
Contact Resistance 100mΩ
Maximum Operating Temperature +60°C
AC Voltage Rating 250V
Temporarily out of stock - back order for despatch 26/08/2020, delivery within 6 working days from despatch date
Price Each
MYR 28.72
units
Per unit
1 - 4
MYR28.72
5 - 19
MYR26.76
20 - 49
MYR23.90
50 - 99
MYR22.32
100 +
MYR20.72
Related Products
Double pole 10A/24Vdc 'snap-in' rocker switch cases, fitted ...
Description:
Double pole 10A/24Vdc 'snap-in' rocker switch cases, fitted with 6.35x0.8mm quick connect terminalsAvailable in non illuminated or LED illuminated versions (with 12V or 24V red, green or amber single or twin LED's)A large variety of switch configurations and actuator colours/markings ...
Double pole 10A/24Vdc 'snap-in' rocker switch cases, fitted ...
Description:
Double pole 10A/24Vdc 'snap-in' rocker switch cases, fitted with 6.35x0.8mm quick connect terminalsAvailable in non illuminated or LED illuminated versions (with 12V or 24V red, green or amber single or twin LED's)A large variety of switch configurations and actuator colours/markings ...
The JW Series is the first molded rocker ...
Description:
The JW Series is the first molded rocker with TV rating. JW series are designed to control large inrush currents with high electrical capacity 10 and 16 Amps. Solder lug / quick connect terminals can be used with connector. JWM ...
The M series rocker switches are designed with ...
Description:
The M series rocker switches are designed with three methods of panel mounting; flat frame, snap in and PCB. With its high insulating barriers the M Series rocker switches can increase isolation of circuits in multipole devices providing added protection ...