- RS Stock No.:
- 223-913
- Mfr. Part No.:
- SLE6D-9
- Manufacturer:
- Copal Electronics
Discontinued product
- RS Stock No.:
- 223-913
- Mfr. Part No.:
- SLE6D-9
- Manufacturer:
- Copal Electronics
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
Fujisoku Rocker Switches
Specifications
Attribute | Value |
---|---|
Contact Configuration | SPDT |
Switch Operation | On-On |
Panel Cut Out Width | 12.9mm |
Panel Cut Out Height | 19.4mm |
Contact Current Rating | 4 A @ 250 V ac, 6 A @ 125 V ac |
Actuator Colour | Black |
Mounting Type | Panel Mount |
Terminal Type | Solder |
Panel Cut Out Size | 19.4 x 12.9mm |
Operating Temperature Range | -25 to +85°C |
Maximum Operating Temperature | +85°C |
Contact Resistance | 20mΩ |
Minimum Operating Temperature | -25°C |