VP Connector Rocker Switch Connector for use with Raised Bezel Only

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): MX
Product Details

V Series Rocker Switch Accessories

A range of accessories are available to suit the Carling Technologies V Series Contura rocker switches. These include mounting panels, actuator removal tools which when used can accommodate most of any design needed.

Carling Technologies® Rocker Switches

Specifications
Attribute Value
Accessory Type VP Connector
For Use With Raised Bezel Only
Temporarily out of stock - back order for despatch 15/04/2020, delivery within 4 working days from despatch date
Price Each (In a Pack of 50)
MYR 3.713
units
Per unit
Per Pack*
50 +
MYR3.713
MYR185.65
*price indicative
Related Products
Double pole 10A/24Vdc 'snap-in' rocker switch cases, fitted ...
Description:
Double pole 10A/24Vdc 'snap-in' rocker switch cases, fitted with 6.35x0.8mm quick connect terminalsAvailable in non illuminated or LED illuminated versions (with 12V or 24V red, green or amber single or twin LED's)A large variety of switch configurations and actuator colours/markings ...
Single pole 10A/24Vdc rocker switch cases, fitted with ...
Description:
Single pole 10A/24Vdc rocker switch cases, fitted with 6.35x0.8mm quick connect terminalsIlluminated version has 24V red LED's, with up to 6 terminalsSuitable actuators should be ordered separately (see typically 507-267 and range)Rear crimp connector housing 507-560 also available, to facilitate ...
Display:10 positions 0 → 9 with BCD or ...
Description:
Display:10 positions 0 → 9 with BCD or decimal outputs16 positions 0 → 9, A → FFront panel mounting using "plug in" side tabs.Optional PCB solder connector.
Actuators are available in various colours and with ...
Description:
Actuators are available in various colours and with a wide selection of etched texts or symbols. You can also select options with a plain lens for illuminated switched or plain for non- illuminated switches. All etched actuators light up when ...