- RS Stock No.:
- 921-0149
- Mfr. Part No.:
- 1419182
- Manufacturer:
- Phoenix Contact
2 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
1 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
Added
Price Each
MYR428.78
Units | Per Unit |
1 - 9 | MYR428.78 |
10 - 19 | MYR419.78 |
20 - 49 | MYR407.20 |
50 - 99 | MYR397.19 |
100 + | MYR388.50 |
- RS Stock No.:
- 921-0149
- Mfr. Part No.:
- 1419182
- Manufacturer:
- Phoenix Contact
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
IP67 RJ45 Bayonet Locking Plugs
From Phoenix Contact, a series of professional grade bayonet locking RJ45 connectors. These rugged connectors have a diecast zinc housing and are IP67 rated. The RJ45 connectors benefit from IDC quick termination making them ideal for field applications. These connectors are suitable for a cable with 5.0 mm to 10.0 mm range.
Specifications
Attribute | Value |
---|---|
Ethernet Connector Type | RJ45 Connector |
Gender | Male |
LAN Category | Cat5 |
Mounting Type | Cable Mount |
Number of Ways | 8 |
Shield Type | Shielded |
Orientation | Straight |
IP Rating | IP67 |
Length | 75.63mm |
Width | 30 (Dia.)mm |
Series Number | VS-V1-C-RJ45-MNNA-PG9-8-I-5-S |
Series | VS-V1 |