- RS Stock No.:
- 896-7557
- Mfr. Part No.:
- 95009-7881
- Manufacturer:
- Molex
185 In Global stock for delivery in 4-6 working days for West Malaysia, 5-8 working days for Free Trade Zone, and 7-10 working days for East Malaysia.
Price Each (In a Pack of 5)
MYR5.15
units | Per Unit | Per Pack* |
5 - 45 | MYR5.15 | MYR25.75 |
50 - 145 | MYR5.042 | MYR25.21 |
150 - 245 | MYR4.892 | MYR24.46 |
250 - 495 | MYR4.768 | MYR23.84 |
500 + | MYR4.664 | MYR23.32 |
*price indicative |
- RS Stock No.:
- 896-7557
- Mfr. Part No.:
- 95009-7881
- Manufacturer:
- Molex
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- RO
Product Details
Molex 95009 Series Cat 3 RJ Modular Jacks with Panel Stops
95009 series Cat 3 right angle (side entry) RJ11 and RJ45 PCB Modular jacks with black UL94V-0 high temperature thermoplastic housings and gold plated contacts. These 95009 series Cat 3 RJ11 and RJ45 PCB modular jacks have a termination interface pitch of 1.27mm, PCB location and retention features and panel stops for panel mounting purposes.
For mating connectors see FCC 68 plugs
For mating connectors see FCC 68 plugs
Molex RJ45 Connector, Gold Over Nickel Contact Plating, Right-Angle Orientation - 95009 Series - 95009-7881
Refresh your connection and get online with this female Ethernet connector from Molex. Set-up is easy, as the unit's a straightforward through-hole mounting type with a right-angled orientation for side entry. The contacts are made from copper alloy to resist corrosion and are plated with gold over nickel to ensure top-notch conductivity. This modular connector is compatible with Cat3 LAN cables and equipment, so you can be sure of seamless information exchange.
Features & Benefits
Thermoplastic body stands up to high temperature conditions to prevent overheating
Panel stops give you the option of mounting to a panel for more choice
Compact dimensions of 20.57 (H) x 14.99 (W) x 16mm (D) to fit into busy workspaces
Panel stops give you the option of mounting to a panel for more choice
Compact dimensions of 20.57 (H) x 14.99 (W) x 16mm (D) to fit into busy workspaces
Applications
Commercial office buildings
Industrial assembly lines
Scientific laboratories
Industrial assembly lines
Scientific laboratories
What type of plugs can I pair with this Ethernet connector?
Match this RJ45-type female ethernet connector with a Cat3 modular male RJ45 plug.
Specifications
Attribute | Value |
---|---|
Gender | Female |
Ethernet Connector Type | RJ45 Connector |
LAN Category | Cat3 |
Number of Ports | 1 x 1 |
Mounting Type | Through Hole |
Number of Ways | 1P1C |
Connector Type | RJ45 |
Orientation | Right Angle |
Length | 20.57mm |
Width | 14.99mm |
Depth | 16mm |
Series | 95009 |
Contact Material | Copper Alloy |
Contact Plating | Gold over Nickel |