- RS Stock No.:
- 896-7550
- Mfr. Part No.:
- 95522-2887
- Manufacturer:
- Molex
240 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
Added
Price Each (In a Pack of 5)
MYR5.112
Units | Per Unit | Per Pack* |
5 - 275 | MYR5.112 | MYR25.56 |
280 - 555 | MYR4.784 | MYR23.92 |
560 + | MYR4.354 | MYR21.77 |
*price indicative |
- RS Stock No.:
- 896-7550
- Mfr. Part No.:
- 95522-2887
- Manufacturer:
- Molex
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IE
Product Details
Molex 95522 Series Cat 3 Vertical High Profile RJ Modular Jacks
95522 series Cat 3 vertical through hole mount RJ11 and RJ45 Modular Jacks with a high profile of 16.25mm in height and industry standard footprint. These Cat 3 RJ11 and RJ45 PCB jack connectors have PCB location and retention, a ribbed housing, highly reliable gold plated square contacts and are also SMT compatible. For mating RJ plug connectors see 90075 series.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Ethernet Connector Type | RJ45 Connector |
Gender | Female |
LAN Category | Cat3 |
Mounting Type | Through Hole |
Number of Ports | 1 x 1 |
Number of Ways | 1P1C |
Connector Type | RJ45 |
Orientation | Vertical |
Length | 16.64mm |
Width | 15.24mm |
Depth | 16.25mm |
Series | 95522 |
Contact Material | Copper Alloy |
Contact Plating | Gold over Nickel |