- RS Stock No.:
- 886-3121
- Mfr. Part No.:
- 32-2098UL
- Manufacturer:
- Cinch
Temporarily out of stock - back order for despatch 03/05/2024, delivery within 4 working days from despatch date
Added
Price Each (In a Pack of 10)
MYR10.64
Units | Per Unit | Per Pack* |
10 + | MYR10.64 | MYR106.40 |
*price indicative |
- RS Stock No.:
- 886-3121
- Mfr. Part No.:
- 32-2098UL
- Manufacturer:
- Cinch
Technical data sheets
Legislation and Compliance
Product Details
Cinch Connectors RJ45 Modular Plug
The Cinch Connectors Cat5e male RJ45 modular plug is shielded cable mount connector. The contact material is phosphor bronze with gold plating. This connector has a 1-port 8P/8C and modular plug connector type.
Features and Benefits
Excellent quality
Contact material is phosphor bronze with gold plating
Polycarbonate is housing material
Highly reliable
Contact material is phosphor bronze with gold plating
Polycarbonate is housing material
Highly reliable
Specifications
Attribute | Value |
---|---|
Gender | Male |
Ethernet Connector Type | RJ45 Connector |
LAN Category | Cat5e |
Mounting Type | Cable Mount |
Number of Ways | 8P8C |
Shield Type | Shielded |
Orientation | Straight |
Length | 11.68mm |
Depth | 22.48mm |
Series | 32 |
Contact Material | Phosphor Bronze |
Contact Plating | Gold |