- RS Stock No.:
- 886-3026
- Mfr. Part No.:
- 32-2298UL
- Manufacturer:
- Cinch
Temporarily out of stock - back order for despatch 20/05/2024, delivery within 4 working days from despatch date
Added
Price Each (In a Pack of 10)
MYR76.548
Units | Per Unit | Per Pack* |
10 + | MYR76.548 | MYR765.48 |
*price indicative |
- RS Stock No.:
- 886-3026
- Mfr. Part No.:
- 32-2298UL
- Manufacturer:
- Cinch
Technical data sheets
Legislation and Compliance
Product Details
RJ45 Modular
Cinch Connectivity professional range of RJ45 modular plugs, are a highly reliable connector making them suitable for a wide variety of applications.
Cinch Connectivity Range
Specifications
Attribute | Value |
---|---|
Ethernet Connector Type | RJ45 Connector |
Gender | Male |
LAN Category | Cat5e |
Mounting Type | Cable Mount |
Number of Ways | 8P8C |
Shield Type | Shielded |
Orientation | Straight |
Length | 11.68mm |
Width | 10.69mm |
Depth | 22.48mm |
Series | 32 |
Contact Material | Phosphor Bronze |
Contact Plating | Gold |