Souriau RJ45 Connector

  • RS Stock No. 850-9993
  • Mfr. Part No. UTS718RJFN
  • Manufacturer Souriau
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
COO (Country of Origin): FR
Product Details

Screw Termination Jam Nut Receptacle

Souriau's UTS series with screw termination contacts combines Extreme sealing performance, rapid and secure connector mating with the ease of wire termination. It requires no special skills or tools. Only a standard screw driver is needed to fit the wires to the contacts making it user-friendly and suitable for any field installation.

Features & Benefits

Part of the TRIM TRIO™ interconnection system Dynamic IP68/69K water protection
Rapid and secure mating
High salt spray resistance
Male connectors have a grounding contact
RoHS compliant

Souriau UTS

Specifications
Attribute Value
Gender Female
Width 48mm
Temporarily out of stock - back order for despatch 31/12/2019, delivery within 4 working days from despatch date
Price Each (In a Pack of 25)
MYR 107.263
units
Per unit
Per Pack*
25 +
MYR107.263
MYR2,681.575
*price indicative
Related Products
From Bel Stewart, these RJ45 modular plugs are ...
Description:
From Bel Stewart, these RJ45 modular plugs are suited for use in Ethernet and telecom applications, and are designed to fit solid or stranded wires. The modular plugs feature copper alloy contacts which are electro-polished and suitable for 1000 insertion ...
From Phoenix Contact, the CUC series of 8 ...
Description:
From Phoenix Contact, the CUC series of 8 position RJ45 Push-Pull Advance connectors. These IP65/IP67 RJ45 connectors benefit from IDC fast connection technology making them ideal for time critical situations. They also have a locking system which prevents inadvertent removal. ...
44915 series RJ45 modular plugs suitable for LAN ...
Description:
44915 series RJ45 modular plugs suitable for LAN Category 6. These RJ45 modular plugs have a long body design made from clear UL 94V-0 polycarbonate. Shielding provides EMI protection and a strain relief reduces the extraction force on the terminated ...
Stewart RJ45 plugs with shielding designed for easy ...
Description:
Stewart RJ45 plugs with shielding designed for easy assembly and termination to FTP (foil/shielded) cabling. Includes a management bar to facilitate wire insertion and a strain relief.