- RS Stock No.:
- 818-3349
- Mfr. Part No.:
- 634008137521
- Manufacturer:
- Wurth Elektronik
99 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
Added
Price Each
MYR12.05
Units | Per Unit |
1 - 24 | MYR12.05 |
25 - 49 | MYR11.79 |
50 + | MYR11.44 |
- RS Stock No.:
- 818-3349
- Mfr. Part No.:
- 634008137521
- Manufacturer:
- Wurth Elektronik
Legislation and Compliance
Product Details
Wurth RJ Data Sockets
A range of Wurth RJ Mod Jacks including RJ11, RJ14, RJ22, RJ25, RJ45 and RJ48 variants. With both right and straight jacks available, there is a suitable model for your application. All models are highly reliable and excellent quality.
Features & Benefits
818-3324 RJ45 180° with Ears
818-3318 RJ48 90° with Front Grounding Posts
818-3327 RJ48 90° with Rear Grounding Posts
818-3333 RJ48 45° with Grounding Posts Front Left and Rear Right
818-3336 RJ48 45° with Grounding Posts Front Right and Rear Left
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Gender | Female |
Ethernet Connector Type | RJ45 Connector |
LAN Category | Cat5 |
Mounting Type | Surface Mount |
Number of Ways | 8 |
Shield Type | STP |
Orientation | Horizontal |
Length | 16.55mm |
Width | 13.48mm |
Depth | 15.7mm |
Series | WR-MJ |
Series Number | 634008 |
Contact Material | Copper Alloy |
Contact Plating | Gold |