- RS Stock No.:
- 818-3320
- Mfr. Part No.:
- 615008143721
- Manufacturer:
- Wurth Elektronik
20 In Global stock for delivery in 4-6 working days for West Malaysia, 5-8 working days for Free Trade Zone, and 7-10 working days for East Malaysia.
48 In Global stock for delivery in 4-6 working days for West Malaysia, 5-8 working days for Free Trade Zone, and 7-10 working days for East Malaysia.
Price Each
MYR6.71
units | Per Unit |
1 - 35 | MYR6.71 |
36 - 71 | MYR6.22 |
72 + | MYR5.57 |
- RS Stock No.:
- 818-3320
- Mfr. Part No.:
- 615008143721
- Manufacturer:
- Wurth Elektronik
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Wurth RJ Data Sockets
A range of Wurth RJ Mod Jacks including RJ11, RJ14, RJ22, RJ25, RJ45 and RJ48 variants. With both right and straight jacks available, there is a suitable model for your application. All models are highly reliable and excellent quality.
Features & Benefits
818-3324 RJ45 180° with Ears
818-3318 RJ48 90° with Front Grounding Posts
818-3327 RJ48 90° with Rear Grounding Posts
818-3333 RJ48 45° with Grounding Posts Front Left and Rear Right
818-3336 RJ48 45° with Grounding Posts Front Right and Rear Left
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Ethernet Connector Type | RJ45 Connector |
Gender | Female |
Mounting Type | PCB Mount |
Number of Ways | 8 |
Shield Type | STP |
Orientation | Horizontal |
Length | 15.24mm |
Width | 12.6mm |
Depth | 18.26mm |
Series Number | 615008 |
Series | WR-MJ |
Contact Material | Copper Alloy |
Contact Plating | Gold |