- RS Stock No.:
- 802-7520
- Mfr. Part No.:
- 1608126
- Manufacturer:
- Phoenix Contact
Temporarily out of stock - back order for despatch 21/06/2024, delivery within 4 working days from despatch date
Added
Price Each
MYR191.32
Units | Per Unit |
1 + | MYR191.32 |
- RS Stock No.:
- 802-7520
- Mfr. Part No.:
- 1608126
- Manufacturer:
- Phoenix Contact
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
RJ45 Connector
Phoenix Contact brings you a brilliant and high-quality range of Cat6A, RJ445 connectors. Housed in a solid plastic and featuring Phoenix's 'QUICKCON' assembly, you do not require any special tools to get this RJ45 assembled. This Cat6A connector is rated up to 10GBPS and designed to take 24-26 AWG wires.
Features and benefits:
- QUICKCON connection for super simplicity
- Future proof with 10GBPS (Cat6a)
- Can be used internationally with EAC B.01742, UL 1863, and CAN/CSA C22.2
- Versatile use: cable 1-wire to 7-wire conductors AWG 26-24
- Housed in a strong plastic housing
- IDC connection method
Specifications
Attribute | Value |
---|---|
Gender | Male |
Ethernet Connector Type | RJ45 Connector |
LAN Category | Cat5 |
Mounting Type | Cable Mount |
Number of Ways | 4 |
Shield Type | Shielded |
Orientation | Straight |
IP Rating | IP65, IP67 |
Length | 22mm |
Width | 68.8mm |
Depth | 30mm |
Series Number | VS-PPC-C1-RJ45-POBK-PG9-4Q5 |
Series | VS-PPC |
Contact Material | Copper Alloy |
Contact Plating | Gold over Nickel |