- RS Stock No.:
- 786-6466
- Mfr. Part No.:
- 74980111211
- Manufacturer:
- Wurth Elektronik
196 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
Added
Price Each
MYR35.34
Units | Per Unit |
1 - 18 | MYR35.34 |
19 - 37 | MYR34.59 |
38 + | MYR33.56 |
- RS Stock No.:
- 786-6466
- Mfr. Part No.:
- 74980111211
- Manufacturer:
- Wurth Elektronik
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Würth RJ Data Sockets with integrated transformer/ common mode choke
A range of RJ connectors with integrated transformer/common mode choke. Perfect for various networking applications which require a well built and functioning RJ connection. All models are highly reliable and excellent quality.
Features & Benefits
350 μH min. OCL with 8 mA bias
Complies with IEEE 802.3
Typical applications include ADSl modems, Embedded PC, LAN applications, HUB, routers and switches.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Ethernet Connector Type | RJ45 Connector |
Gender | Female |
Mounting Type | Surface Mount |
Orientation | Straight |
Length | 16.1mm |
Width | 13.61mm |
Depth | 25.4mm |
Series Number | 74980 |
Contact Plating | Gold, Nickel, Tin |