- RS Stock No.:
- 741-8578
- Mfr. Part No.:
- 0845-2R1T-E4
- Manufacturer:
- Bel-Stewart
6 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
Added
Price Each
MYR80.51
Units | Per Unit |
1 - 11 | MYR80.51 |
12 - 24 | MYR78.79 |
25 + | MYR76.45 |
- RS Stock No.:
- 741-8578
- Mfr. Part No.:
- 0845-2R1T-E4
- Manufacturer:
- Bel-Stewart
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Stewart Magjack Connector Modules
A range of Stewart Magjack connector modules which provide a comprehensive portfolio of integrated devices that combine Bels connectors and magnetics. These modules provide the signal conditioning, EMI suppression and signal isolation previously performed by multiple (7+), discrete components. Each Magjack connector employed reduces PCB real estate use by more than 50% per RJ port. All models are highly reliable and excellent quality.
Features & Benefits
Both straight and right angle available
Mounting type: Through hole
Specifications
Attribute | Value |
---|---|
Gender | Female |
Ethernet Connector Type | RJ45 Connector |
Mounting Type | Through Hole |
Number of Ways | 8P8C |
Shield Type | STP |
Orientation | Straight |
Length | 27.43mm |
Width | 17.25mm |
Depth | 33.91mm |
Series | MagJack |
Series Number | 845 |
Contact Material | Copper |
Contact Plating | Gold |