Wurth Elektronik Female RJ45 Connector Straight PCB Mount

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): CN
Product Details

Wurth RJ Data Sockets

A range of Wurth RJ Mod Jacks including RJ11, RJ14, RJ22, RJ25, RJ45 and RJ48 variants. With both right and straight jacks available, there is a suitable model for your application. All models are highly reliable and excellent quality.

Features & Benefits

818-3324 RJ45 180° with Ears 818-3318 RJ48 90° with Front Grounding Posts
818-3327 RJ48 90° with Rear Grounding Posts
818-3333 RJ48 45° with Grounding Posts Front Left and Rear Right
818-3336 RJ48 45° with Grounding Posts Front Right and Rear Left

Specifications
Attribute Value
Gender Female
Mounting Type PCB Mount
Connector Type Modular Socket
Orientation Straight
Length 16.1mm
Width 15mm
Depth 16.1mm
Contact Material Copper Alloy
Contact Plating Gold
337 In Global stock for delivery within 4 - 6 working days
Price Each
MYR 7.28
units
Per unit
1 - 14
MYR7.28
15 - 49
MYR6.78
50 +
MYR6.26
Related Products
RJF 544 protectors for RJ45 plugs and sockets ...
Description:
RJF 544 protectors for RJ45 plugs and sockets equipped with RJ connectors allow the use of Ethernet Class D / Cat. 5e connections for 10Base-T, 100Base-TX or 1000Base-T networks in harsh environments.Simple and quick to implement, the RJ45 plug protectors ...
MIL-DTL-26482 H Conforming metallic shells suitable for networking ...
Description:
MIL-DTL-26482 H Conforming metallic shells suitable for networking within harsh environments, uses industry standard RJ45 connectors, protecting them in a rugged metal shell against shocks, dust and fluids. All models are highly reliable and excellent quality. Bayonet coupling RJ45 Cordset ...
Cat 5e Actassi RJ45 unshielded jack connector with ...
Description:
Cat 5e Actassi RJ45 unshielded jack connector with S-One footprint. This Cat5e RJ45 jack has an integrated one piece design, supports 1000BASE-T applications, PoE+ andVoIP (Voice IP) protocols and is compatible with U/UTP cable types.
Cat6 Actassi RJ45 jack connector with S-One footprint. ...
Description:
Cat6 Actassi RJ45 jack connector with S-One footprint. This Cat6 RJ45 jack has an integrated one piece design, supports 1000BASE-T applications, PoE+ and VoIP (Voice IP) protocols and is compatible with U/UTP LAN cable types.