- RS Stock No.:
- 735-0254
- Mfr. Part No.:
- 7499111421A
- Manufacturer:
- Wurth Elektronik
Discontinued product
- RS Stock No.:
- 735-0254
- Mfr. Part No.:
- 7499111421A
- Manufacturer:
- Wurth Elektronik
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Würth RJ Data Sockets with integrated transformer/ common mode choke
A range of RJ connectors with integrated transformer/common mode choke. Perfect for various networking applications which require a well built and functioning RJ connection. All models are highly reliable and excellent quality.
Features & Benefits
350 μH min. OCL with 8 mA bias
Complies with IEEE 802.3
Typical applications include ADSl modems, Embedded PC, LAN applications, HUB, routers and switches.
Specifications
Attribute | Value |
---|---|
Gender | Female |
Connector Type | Socket |
Length | 13.87mm |
Width | 16.87mm |
Depth | 33.02mm |
Contact Material | Ferrite |
Contact Plating | Gold |