- RS Stock No.:
- 173-9583
- Mfr. Part No.:
- 09451451521
- Manufacturer:
- HARTING
Temporarily out of stock - back order for despatch 01/05/2024, delivery within 4 working days from despatch date
Added
Price Each (In a Box of 10)
MYR78.684
Units | Per Unit | Per Box* |
10 - 10 | MYR78.684 | MYR786.84 |
20 - 30 | MYR77.474 | MYR774.74 |
40 + | MYR75.962 | MYR759.62 |
*price indicative |
- RS Stock No.:
- 173-9583
- Mfr. Part No.:
- 09451451521
- Manufacturer:
- HARTING
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- RO
Product Details
Ethernet connector based on RJ45
Fully shielded, 360° shielding contact
Field-assembly connector with IDC contacts (Cat. 5 versions) or piercing contacts (Cat. 6A versions)
Fully shielded, 360° shielding contact
Field-assembly connector with IDC contacts (Cat. 5 versions) or piercing contacts (Cat. 6A versions)
Specifications
Attribute | Value |
---|---|
Gender | Male |
Ethernet Connector Type | RJ45 Connector |
LAN Category | Cat6a |
Number of Ports | 8 |
Mounting Type | Cable Mount |
Number of Ways | 1 |
Shield Type | 360° shield contact |
Orientation | Straight |
Length | 24mm |
Width | 70mm |
Depth | 20.5mm |
Series Number | 09451 |
Series | PushPull V4 |
Contact Material | Copper Alloy |
Contact Plating | Gold over Nickel |