Wurth Elektronik Cat5 8-Way Female RJ45 Modular Jack 45 deg PCB Mount STP

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): CN
Product Details

Wurth RJ Data Sockets

A range of Wurth RJ Mod Jacks including RJ11, RJ14, RJ22, RJ25, RJ45 and RJ48 variants. With both right and straight jacks available, there is a suitable model for your application. All models are highly reliable and excellent quality.

Features & Benefits

818-3324 RJ45 180° with Ears 818-3318 RJ48 90° with Front Grounding Posts
818-3327 RJ48 90° with Rear Grounding Posts
818-3333 RJ48 45° with Grounding Posts Front Left and Rear Right
818-3336 RJ48 45° with Grounding Posts Front Right and Rear Left

Specifications
Attribute Value
Gender Female
LAN Category Cat5
Mounting Type PCB Mount
Number of Ways 8
Connector Type Modular Jack
Shield Type STP
Orientation 45 deg
Length 15.4mm
Width 20.9mm
Depth 16.4mm
Series WR-MJ
Contact Material Copper Alloy
Series Number 615008 Series
Contact Plating Gold
Temporarily out of stock - back order for despatch 02/03/2020, delivery within 4 working days from despatch date
Price Each (In a Tray of 80)
MYR 14.455
units
Per unit
Per Tray*
80 +
MYR14.455
MYR1,156.40
*price indicative
Related Products
A range of industrial RJ45 jacks from TE ...
Description:
A range of industrial RJ45 jacks from TE Connectivity. The PCB mounting standard jacks feature integrated magnetics providing enhanced EMI shielding against noise and interference supporting more reliable connections. With their extended temperature range improved corrosion resistance, these robust RJ45 ...
85505 series Cat 5e right angle through hole ...
Description:
85505 series Cat 5e right angle through hole mount full shielded RJ45 high speed modular jack with a low profile height of 13mm and a version A style footprint. This Cat 5e RJ45 modular jack has external shielding for advanced ...
95501 Cat3 modular jack connectors designed for use ...
Description:
95501 Cat3 modular jack connectors designed for use with modular plugs according to FFC part 68 and IEC 60603-7. These Cat3 modular jacks have a low profile space saving design of 11.50 mm for tight board stacking and are right ...
A range of Stewart Magjack connector modules which ...
Description:
A range of Stewart Magjack connector modules which provide a comprehensive portfolio of integrated devices that combine Bel’s connectors and magnetics. These modules provide the signal conditioning, EMI suppression and signal isolation previously performed by multiple (7+), discrete components. Each ...