- RS Stock No.:
- 163-3856
- Mfr. Part No.:
- 7499210121A
- Manufacturer:
- Wurth Elektronik
31 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
Added
Price Each (In a Tube of 31)
MYR53.108
Units | Per Unit | Per Tube* |
31 - 31 | MYR53.108 | MYR1,646.348 |
62 - 93 | MYR52.291 | MYR1,621.021 |
124 + | MYR51.271 | MYR1,589.401 |
*price indicative |
- RS Stock No.:
- 163-3856
- Mfr. Part No.:
- 7499210121A
- Manufacturer:
- Wurth Elektronik
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Würth RJ Data Sockets with integrated transformer/ common mode choke
A range of RJ connectors with integrated transformer/common mode choke. Perfect for various networking applications which require a well built and functioning RJ connection. All models are highly reliable and excellent quality.
Features & Benefits
350 μH min. OCL with 8 mA bias
Complies with IEEE 802.3
Typical applications include ADSl modems, Embedded PC, LAN applications, HUB, routers and switches.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Gender | Female |
Ethernet Connector Type | RJ45 Connector |
Number of Ways | 8 |
Shield Type | UTP |
Length | 13.95mm |
Width | 15.88mm |
Depth | 21.84mm |
Series Number | 74992 |
Contact Material | Ferrite |
Contact Plating | Gold |