- RS Stock No.:
- 163-3844
- Mfr. Part No.:
- 7498011002
- Manufacturer:
- Wurth Elektronik
Temporarily out of stock - back order for despatch 30/08/2024, delivery within 4 working days from despatch date
Added
Price Each (In a Tray of 80)
MYR29.354
Units | Per Unit | Per Tray* |
80 - 80 | MYR29.354 | MYR2,348.32 |
160 - 240 | MYR28.708 | MYR2,296.64 |
320 + | MYR28.18 | MYR2,254.40 |
*price indicative |
- RS Stock No.:
- 163-3844
- Mfr. Part No.:
- 7498011002
- Manufacturer:
- Wurth Elektronik
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Würth RJ Data Sockets with integrated transformer/ common mode choke
A range of RJ connectors with integrated transformer/common mode choke. Perfect for various networking applications which require a well built and functioning RJ connection. All models are highly reliable and excellent quality.
Features & Benefits
350 μH min. OCL with 8 mA bias
Complies with IEEE 802.3
Typical applications include ADSl modems, Embedded PC, LAN applications, HUB, routers and switches.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Gender | Female |
Ethernet Connector Type | RJ45 Connector |
Mounting Type | PCB Mount |
Length | 13.55mm |
Width | 15.88mm |
Depth | 21.6mm |
Series Number | 74980 |