- RS Stock No.:
- 144-4681
- Mfr. Part No.:
- 937-SP-3088
- Manufacturer:
- Bel-Stewart
50 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
1060 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
Added
Price Each (In a Pack of 10)
Was MYR1.908
You pay
MYR1.68
Units | Per Unit | Per Pack* |
10 - 140 | MYR1.68 | MYR16.80 |
150 - 240 | MYR1.647 | MYR16.47 |
250 + | MYR1.614 | MYR16.14 |
*price indicative |
- RS Stock No.:
- 144-4681
- Mfr. Part No.:
- 937-SP-3088
- Manufacturer:
- Bel-Stewart
Legislation and Compliance
Product Details
Data Plugs
Modular data plugs to accept a wide range of data and communication cables for both solid & stranded wires from 28 to 24 awg.
Specifications
Attribute | Value |
---|---|
Ethernet Connector Type | RJ45 Connector |
Gender | Male |
Mounting Type | Cable Mount |
Number of Ports | 1 |
Number of Ways | 8 |
Orientation | Straight |
Length | 22.48mm |
Depth | 11.68mm |
Series | 937-SP |
Series Number | 937-SP |
Contact Material | Phosphor Bronze |
Contact Plating | Gold over Nickel |