- RS Stock No.:
- 124-1154
- Mfr. Part No.:
- 2-1375191-2
- Manufacturer:
- COMMSCOPE
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 124-1154
- Mfr. Part No.:
- 2-1375191-2
- Manufacturer:
- COMMSCOPE
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
COMMSCOPE RJ45 Jack Connector
The COMMSCOPE SL110 series Cat5e female RJ45 connector is a panel-mount unshielded twisted pair eight conductors modular jack. This RJ45 jack comes with IDC 110 punch-down blocks and built-in strain relief. The Cat5e jacks have gold-plated beryllium copper contacts in a black polycarbonate housing. This RJ45 modular jack accepts both, solid 24AWG to 22AWG and stranded 26AWG to 24AWG cables.
Features and Benefits
Excellent quality
High reliability
High reliability
Certifications
ANSI/ESD S20.20:2014
BS EN 61340-5-1:2007
UL94 V-0
BS EN 61340-5-1:2007
UL94 V-0
Specifications
Attribute | Value |
---|---|
Gender | Female |
Ethernet Connector Type | RJ45 Connector |
LAN Category | Cat5e |
Mounting Type | Panel Mount |
Number of Ways | 8 |
Connector Type | Jack |
Shield Type | UTP |
Orientation | Straight |
Series | SL110 |
Contact Material | Beryllium Copper |
Contact Plating | Gold |