From Neutrik, this etherCON RJ45 receptacle is panel mounting with vertical PCB termination. This chassis connector is designed to fit into standardized panels, and is ideal for pro audio and video applications.
With a rugged locking connection system, this etherCON receptacle assures a secure and reliable connection.
Accommodates any standard RJ45 plug
Latch locking system
Front of panel mounting
IP54
Attribute | Value |
---|---|
Gender | Female |
LAN Category | Cat5e |
Mounting Type | Panel Mount |
Number of Ways | 8 |
Connector Type | RJ45 |
Orientation | Straight |
IP Rating | IP54 |
Length | 26mm |
Width | 16.45mm |
Depth | 31mm |
Series | EtherCon |
Contact Plating | Gold |