- RS Stock No.:
- 121-6794
- Mfr. Part No.:
- 634008137521
- Manufacturer:
- Wurth Elektronik
200 In Global stock for delivery in 4-6 working days for West Malaysia, 5-8 working days for Free Trade Zone, and 7-10 working days for East Malaysia.
Price Each (In a Tray of 100)
MYR11.806
units | Per Unit | Per Tray* |
100 - 100 | MYR11.806 | MYR1,180.60 |
200 - 300 | MYR11.624 | MYR1,162.40 |
400 + | MYR11.397 | MYR1,139.70 |
*price indicative |
- RS Stock No.:
- 121-6794
- Mfr. Part No.:
- 634008137521
- Manufacturer:
- Wurth Elektronik
Technical data sheets
Legislation and Compliance
Product Details
Wurth RJ Data Sockets
A range of Wurth RJ Mod Jacks including RJ11, RJ14, RJ22, RJ25, RJ45 and RJ48 variants. With both right and straight jacks available, there is a suitable model for your application. All models are highly reliable and excellent quality.
Features & Benefits
818-3324 RJ45 180° with Ears
818-3318 RJ48 90° with Front Grounding Posts
818-3327 RJ48 90° with Rear Grounding Posts
818-3333 RJ48 45° with Grounding Posts Front Left and Rear Right
818-3336 RJ48 45° with Grounding Posts Front Right and Rear Left
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Ethernet Connector Type | RJ45 Connector |
Gender | Female |
LAN Category | Cat5 |
Mounting Type | Surface Mount |
Number of Ways | 8 |
Shield Type | STP |
Orientation | Horizontal |
Length | 16.55mm |
Width | 13.48mm |
Depth | 15.7mm |
Series | WR-MJ |
Series Number | 634008 |
Contact Material | Copper Alloy |
Contact Plating | Gold |