- RS Stock No.:
- 413-403
- Mfr. Part No.:
- SS-600000-010
- Manufacturer:
- Bel-Stewart
Temporarily out of stock - back order for despatch 31/07/2024, delivery within 4 working days from despatch date
Added
Price Each
MYR12.95
Units | Per Unit |
1 - 14 | MYR12.95 |
15 - 49 | MYR12.63 |
50 + | MYR12.15 |
- RS Stock No.:
- 413-403
- Mfr. Part No.:
- SS-600000-010
- Manufacturer:
- Bel-Stewart
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
Modular Jacks
Minimum of 1000 insertion cycles
UL 94-V0 Plastic
Preloaded, formed wire contacts offer superior mechanical and electrical performance
Through hole jacks for PCB soldering
Designed for Category 6 patch panel and wall jack applications
Patented design of contacts creates consistent performance for use in Category 6 applications
UL 94-V0 Plastic
Preloaded, formed wire contacts offer superior mechanical and electrical performance
Through hole jacks for PCB soldering
Designed for Category 6 patch panel and wall jack applications
Patented design of contacts creates consistent performance for use in Category 6 applications
Specifications
Attribute | Value |
---|---|
Gender | Female |
Ethernet Connector Type | RJ45 Connector |
LAN Category | Cat6 |
Mounting Type | Through Hole |
Number of Ways | 8P8C |
Shield Type | Unshielded |
Orientation | Right Angle |
Length | 13.59mm |
Width | 15.36mm |
Depth | 20.7mm |
Series | SS-60000 |