- RS Stock No.:
- 164-3349
- Mfr. Part No.:
- 5520242-3
- Manufacturer:
- TE Connectivity
Discontinued product
- RS Stock No.:
- 164-3349
- Mfr. Part No.:
- 5520242-3
- Manufacturer:
- TE Connectivity
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
TE Connectivity Cat 3 Single Port Right Angle PCB Mount 6 Pole Modular Jacks
6 Pole Cat 3 single port right angle PCB mount modular RJ11, RJ14 and RJ25 jacks with high temperature thermoplastic housings. These Cat 3 modular jacks are available as through hole or SMT mounting with nickel plated copper alloy shielding and various heights and solder tail lengths. Other additional features include PCB and panel grounding options, panel stops to provide additional mechanical support, keying that enables the modular jack to be mated securely with a keyed plug and latching. Please refer to additional data table for details.
Stock number 782-7685 has inverted jack face
Stock number 782-7685 has inverted jack face
Specifications
Attribute | Value |
---|---|
Ethernet Connector Type | RJ25 Connector |
Gender | Female |
LAN Category | Cat3 |
Mounting Type | PCB Mount |
Number of Ways | 6P |
Shield Type | Unshielded |
Orientation | Right Angle |
Length | 17.4mm |
Width | 16.66mm |
Depth | 20.96mm |
Contact Material | Phosphor Bronze |
Contact Plating | Gold |