- RS Stock No.:
- 172-5208
- Mfr. Part No.:
- 615004144121
- Manufacturer:
- Wurth Elektronik
Temporarily out of stock - back order for despatch 07/05/2024, delivery within 4 working days from despatch date
Added
Price Each (In a Tray of 168)
MYR3.527
Units | Per Unit | Per Tray* |
168 - 168 | MYR3.527 | MYR592.536 |
336 - 504 | MYR3.473 | MYR583.464 |
672 + | MYR3.405 | MYR572.04 |
*price indicative |
- RS Stock No.:
- 172-5208
- Mfr. Part No.:
- 615004144121
- Manufacturer:
- Wurth Elektronik
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Wurth RJ Data Sockets
A range of Wurth RJ Mod Jacks including RJ11, RJ14, RJ22, RJ25, RJ45 and RJ48 variants. With both right and straight jacks available, there is a suitable model for your application. All models are highly reliable and excellent quality.
Features & Benefits
818-3324 RJ45 180° with Ears
818-3318 RJ48 90° with Front Grounding Posts
818-3327 RJ48 90° with Rear Grounding Posts
818-3333 RJ48 45° with Grounding Posts Front Left and Rear Right
818-3336 RJ48 45° with Grounding Posts Front Right and Rear Left
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Gender | Female |
Ethernet Connector Type | RJ14 Connector |
Mounting Type | Through Hole |
Number of Ways | 6P/4C |
Shield Type | Unshielded |
Orientation | Straight |
Length | 16.38mm |
Width | 16.48mm |
Depth | 15.7mm |
Series Number | 615004 |
Series | WR-MJ |
Contact Material | Copper Alloy |
Contact Plating | Gold |