- RS Stock No.:
- 820-8227
- Mfr. Part No.:
- 216000-2
- Manufacturer:
- TE Connectivity
Temporarily out of stock - back order for despatch 03/06/2024, delivery within 4 working days from despatch date
Added
Price Each
MYR16.24
Units | Per Unit |
1 - 24 | MYR16.24 |
25 - 74 | MYR15.47 |
75 - 199 | MYR15.06 |
200 - 399 | MYR14.59 |
400 + | MYR14.17 |
- RS Stock No.:
- 820-8227
- Mfr. Part No.:
- 216000-2
- Manufacturer:
- TE Connectivity
Legislation and Compliance
- COO (Country of Origin):
- IN
Product Details
TE Connectivity Cable Mount Modular RJ Jacks
A TE Connectivity Cable Mount 6 Position IDC RJ Modular Jack. The housing material of this Cable Mount 6 Position IDC RJ Modular Jack is PBT and the Stuffer Box is ABS both with a UL 94HB rating. A Barrel Terminal will accept one or two 0.12 mm² (26 AWG) to 0.35 mm² (22 AWG) solid or stranded wires with a maximum insulation diameter of 1.2 mm.
Specifications
Attribute | Value |
---|---|
Gender | Female |
Ethernet Connector Type | RJ11 Connector |
Mounting Type | Cable Mount |
Number of Ways | 6 |
Connector Type | Modular Jack |
Shield Type | Unshielded |
Orientation | Straight |
Length | 6.5mm |
Width | 22mm |
Depth | 22mm |
Series | DEC Connect |
Contact Material | Phosphor Bronze |
Contact Plating | Gold |