- RS Stock No.:
- 764-4828
- Mfr. Part No.:
- TM5RU1-64(50)
- Manufacturer:
- Hirose
140 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
Added
Price Each (In a Bag of 5)
MYR7.458
Units | Per Unit | Per Bag* |
5 - 45 | MYR7.458 | MYR37.29 |
50 - 120 | MYR7.236 | MYR36.18 |
125 - 245 | MYR7.012 | MYR35.06 |
250 - 495 | MYR6.862 | MYR34.31 |
500 + | MYR6.712 | MYR33.56 |
*price indicative |
- RS Stock No.:
- 764-4828
- Mfr. Part No.:
- TM5RU1-64(50)
- Manufacturer:
- Hirose
Technical data sheets
Legislation and Compliance
Product Details
Hirose Modular Jack Connectors TM Series
A wide range of right angle, straight and sub miniature modular RJ jack connectors. Suitable for many applications such as network interfaces, High-speed LAN, Ethernet and telecommunications purposes. These jacks provide a versatile solution for the increasing demand of information flow and increasing bandwidth requirements. All available Hirose RJ jack connectors are durable and hard wearing and available as modules or individual PCB mount connectors. All models are highly reliable and excellent quality.
Features and Benefits
Quick effective Ethernet support
EMI Protected
Environmental requirements considered
FCC Standards
Optical indicators built in
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Ethernet Connector Type | RJ11 Connector |
Gender | Female |
Mounting Type | Through Hole |
Number of Ways | 6P4C |
Shield Type | UTP |
Orientation | Right Angle |
Length | 16.8mm |
Width | 12.2mm |
Depth | 15.8mm |
Series | TM |
Contact Plating | Gold |