Molex 95503 Series 6P4C Way Straight Surface Mount RJ11 Modular Jack Connector 95503

  • RS Stock No. 386-2665
  • Mfr. Part No. 95503-6651
  • Manufacturer Molex
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): DE
Product Details

Molex 95503 Series Cat 3 PCB Mount Vertical Standard Profile RJ Modular Jacks

95503 series Cat 3 SMT and through hole PCB mount vertical RJ45 and RJ11 modular jacks with a standard profile (15.7 mm in height), industry standard footprint. These 95503 series cat 3 modular jacks have PCB location and retention and high reliability gold plated square contacts. The through hole PCB mounting RJ modular jacks are also SMT compatible. All models are highly reliable and excellent quality.

Approvals

UL recognised component; CSA cerfified

//media.rs-online.com/t_line/LF386265-10.gif
Specifications
Attribute Value
Gender Female
Number of Ways 6P4C
Mounting Type Surface Mount
Orientation Straight
Contact Material Brass
Contact Plating Gold over Nickel
Length 13.21mm
Depth 15.08mm
Series Number 95503
Series 95503
1595 In Global stock for delivery within 4 - 6 working days
Price Each (In a Pack of 5)
MYR 4.70
units
Per unit
Per Pack*
5 - 70
MYR4.70
MYR23.50
75 - 245
MYR4.56
MYR22.80
250 +
MYR4.412
MYR22.06
*price indicative