- RS Stock No.:
- 184-6228
- Mfr. Part No.:
- TM3P-66P
- Manufacturer:
- Hirose
100 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
Added
Price Each (In a Bag of 100)
MYR4.476
Units | Per Unit | Per Bag* |
100 - 100 | MYR4.476 | MYR447.60 |
200 - 300 | MYR4.378 | MYR437.80 |
400 + | MYR4.297 | MYR429.70 |
*price indicative |
- RS Stock No.:
- 184-6228
- Mfr. Part No.:
- TM3P-66P
- Manufacturer:
- Hirose
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
Modular Plug for copper foil, stranded wire flat type cable
Specifications
Attribute | Value |
---|---|
Ethernet Connector Type | RJ11 Connector |
Gender | Male |
Mounting Type | Cable Mount |
Number of Ways | 6 |
Connector Type | Plug |
Shield Type | Unshielded |
Length | 9.7mm |
Width | 14.5mm |
Depth | 11mm |
Series | TM-P |
Contact Material | Phosphor Bronze |
Contact Plating | Gold |